Vishay / Dale WSKW0612 Power Metal Strip Resistors
Vishay / Dale WSKW0612 Power Metal Strip® Resistors are high-power, surface-mount resistors with a four-terminal design, making them ideal for all types of current sensing and pulse applications. The WSKW0612 features a proprietary processing technique that produces low resistance values of 0.5mΩ to 5mΩ. These resistors also offer low thermal EMF (<3µV/°C) and a solid metal nickel-chrome and manganese-copper alloy resistive element with low TCR (<20ppm/°C). Other features include all-welded construction and AEC-Q200 qualification.Features
- 4-terminal design
- All-welded construction
- Low 0.5mΩ to 5mΩ resistance values due to proprietary processing technique
- Solid metal nickel-chrome and manganese-copper alloy resistive element with low TCR (<20ppm/°C)
- Low thermal EMF (<3µV/°C)
- Sulfur resistance by construction that is unaffected by high sulfur environments
- AEC-Q200 qualified
- RoHS compliant, lead and halogen free
Applications
- Current sensing
- Voltage division
- Pulse
Additional Resources
Paskelbta: 2016-10-04
| Atnaujinta: 2022-12-06