Vicor DCM ChiP DC-DC Converters

Vicor DCM ChiP DC-DC Converters are isolated and regulated DC-DC converters, operating from an unregulated, wide-range input to generate an isolated output. These DC-DC converters use high-frequency zero voltage switching (ZVS) topology that helps deliver high efficiency across a specified input line range. The DCM DC-DC converters feature a 93.6% peak efficiency, up to 600W, 25A continuous power supply, up to 1239W/in3 power density, and a wide input range. These DCM converters provide overvoltage (OV), undervoltage (UV), overcurrent (OCP), short circuit (SCP), and thermal protection.

The DCM CHiP converters utilize the thermal and density benefits to offer flexible thermal management options with low top- and bottom-side thermal impedances. These converters and downstream DC-DC products support power distribution, providing superior power system performance and connectivity from various unregulated power sources to the point of load. The DCM converters operate from -40°C to +125°C T-grade temperature range and are RoHS compliant. Typical applications include industrial, process control, transportation/heavy equipment, defense, and aerospace.

Features

  • High-frequency ZVS topology
  • Low profile
  • 93.6% peak efficiency
  • Up to 600W, 25A continuous power supply
  • Up to 1239W/in3 power density
  • Wide input range
  • OVP, UVP, OCP, SCP, and thermal protection
  • -40°C to +125°C T-grade operation temperature range
  • RoHS compliant

Applications

  • Industrial
  • Process control
  • Transportation/heavy equipment
  • Defense and aerospace

Videos

Paskelbta: 2023-03-05 | Atnaujinta: 2024-07-09