u-blox NORA-W30 Evaluation Kits
u-blox NORA-W30 Evaluation Kits are designed to evaluate and demonstrate NORA-W301 and NORA-W306 multiprotocol modules. These NORA-W30 multiprotocol modules are small, stand-alone, dual-band Wi-Fi® modules with Bluetooth® low energy for integrating wireless connectivity in end products. The NORA-W30 evaluation kits feature a -40°C to 105°C operating temperature range, a 3.3V power supply, and RH 5-90% non-condensing humidity. These evaluation kits are RoHS 2 and RoHS directive and are available in 10.4mm x 14.3mm x 1.9mm dimensions.Features
- EVK-NORA-W301:
- Evaluation kit for NORA-W301 module with antenna pin
- EVK-NORA-W306:
- Evaluation kit for NORA-W306 module with internal PCB antenna
- 802.11a/b/g/n Wi-Fi standards
- -40°C to 105°C operating temperature range
- RH 5-90% non-condensing humidity
- RoHS 2 and RoHS 3 directive
- 14.3mm x 0.4mm x 1.9mm dimensions
- Global certification
- EN 62479, EN 62368-1, and IEC 62311 health and safety certifications
Applications
- Wi-Fi networks
- Internet of Things (IoT)
- Bluetooth® low-energy devices
- Industrial automation
- Access to laptops, mobile phones, and similar consumer devices
- Smart cities
- Smart buildings and homes
- Metering and utilities
- Point-of-sales
- Healthcare
- EV charging
- Ethernet/wireless gateways
NORA-W30
Paskelbta: 2023-08-17
| Atnaujinta: 2024-08-01