u-blox NORA-W10 Evaluation Kits
u-blox NORA-W10 Evaluation Kits are used to evaluate the NORA-W10 stand-alone modules with Wi-Fi and BLUETOOTH® low energy. The EVK-NORA-W10 evaluation kit enables application development. The EVK-NORA-W10 can be used as a reference design for the NORA-W10 series multi-radio modules. This enables faster hardware development and a shorter time to market. The evaluation board is equipped with Arduino sockets that enable the use of numerous shields for quick prototyping of different use cases.Features
- Compatible with Arduino® Uno shields
- Available in two variants – EVK-NORA-W101 and EVK-NORA-W106
- All the NORA-W10 module pins are available at connectors or jumpers
- Can be powered through USB or an external power supply
- Enables flashing over USB
Kit Contents
- EVK-NORA-W10 evaluation board
- External antenna with U.FL connector
- USB cable
Paskelbta: 2022-05-17
| Atnaujinta: 2023-02-26