u-blox MAYA-W2 Evaluation Kit
u-blox MAYA-W2 Evaluation Kit facilitates application development using the MAYA-W2 host-based multi-radio modules. The u-blox kit can be used for Wi-Fi, BLUETOOTH®, and 802.15.4. The kit serves as a reference design for the MAYA-W2 series, expediting hardware development and time to market.Features
- EVK-MAYA-W271
- Evaluation kit for MAYA-W260, MAYA-W261, and MAYA-W271: two external antennas for Wi-Fi and shared Bluetooth 5.2/IEEE 802.15.4
- EVK-MAYA-W276
- Evaluation kit for MAYA-W266 and MAYA-W276: single embedded PCB antenna for dual-band Wi-Fi, Bluetooth, and 802.15.4
- Can be powered via USB or SDIO
- Variants with antenna pins, U.FL connectors, and embedded PCB antenna
- Enables flashing over USB
- Wi-Fi 6, dual-band, single stream, supporting MU-MIMO
- 20, 40, and 80MHz Wi-Fi channels
- Wi-Fi 802.11d/e/h/i/k/r/u/v/w/mc/az
- Bluetooth 5.3 supporting LE Audio
- WPA3, WPA2, WAPI, AES Wi-Fi security
- 802.15.4 radio
- High-Power Bluetooth up to +20dBm
- Secure boot
- Industrial temperature range –40°C to +85°C
Kit Contents
- EVK-MAYA-W2 evaluation board
- M.2 Key E adapter
- Micro SD/SDIO adapter
- Full-size SD/SDIO adapter
- Dual-band Wi-Fi/Bluetooth antenna(s), Linx Technologies ANT-DB1-RAF-SMA external antennas
- USB Type-C™ cable
Additional Resources
Paskelbta: 2023-10-18
| Atnaujinta: 2023-12-15