u-blox MAX-M8 Series GNSS Modules
u-blox MAX-M8 Series GNSS Modules provide high sensitivity and minimal acquisition times while maintaining low system power. These modules feature a high-performing M8 GNSS engine in the industry-proven MAX form factor. The MAX-M8 series can concurrently receive up to three GNSS systems (GPS/Galileo) together with BeiDou or GLONASS and recognize multiple constellations simultaneously. These modules support message integrity protection, Geofencing, and spoofing detection. The MAX-M8 uses GNSS chips qualified according to AEC-Q100, manufactured in ISO/TS 16949 certified sites, and fully tested on a system level.Features
- Concurrent reception of up to 3 GNSS (GPS, Galileo, GLONASS, and BeiDou)
- Industry-leading -167dBm navigation sensitivity
- Product variants to meet performance and cost requirements
- Miniature LCC package
- Superior anti-spoofing and anti-jamming
- Pin-compatible with MAX-7 and MAX-6
Specifications
- 1.575GHz frequency
- -40°C to 85°C operating temperature range
- 1.4V to 3.6V backup supply voltage range
- -167dBm high sensitivity
Block Diagram
Additional Resource
Paskelbta: 2020-12-16
| Atnaujinta: 2025-01-13