u-blox M2-MAYA-W3 Cards

u-blox M2-MAYA-W3 Cards combine the performance of the MAYA-W3 Wi-Fi® 6E and BLUETOOTH® Core 6.0 connectivity module with flexibility and ease of use. These cards are based on the CYW55513 multi-radio chipset and support all characteristics of the MAYA-W383 modules while delivering data rates up to 143Mbit/s. The M2-MAYA-W3 cards support Wi-Fi 6E (802.11ax) and single-stream MU-MIMO operation. With tri-band 2.4/5/6GHz and 20MHz channel-width, the card can operate as an access point, a station, in P2P communication mode, or in any combination of these. The MAYA-W383 modules featured on the card, like all u-blox modules, undergo comprehensive qualification tests to provide reliability over the lifetime.

The M2-MAYA-W3 cards support the basic feature set of BLUETOOTH® low energy, including support for isochronous channels for low energy audio. These cards operate in a temperature range of -40°C to +85°C and are available in the dimensions of 22mm x 30mm 2.8mm. The M2-MAYA-W3 cards are approved in Europe (RED), the US (FCC), and Canada (ISED).

Features

  • M.2 type 2230 Key E form factor
  • Tri-band Wi-Fi® 2.4GHz and 5/6GHz 802.11ax
  • BLUETOOTH® dual-mode, qualified against BLUETOOTH® core 6.0
  • Up to +14dBm high-power BLUETOOTH®
  • Secure boot
  • WPA3, WPA2, WAPI, and AES Wi-Fi security
  • Operation modes:
    • Access point
    • Station
    • Wi-Fi direct and combinations
  • Also available as an evaluation kit including antenna (M2-MAYA-W383-10C)

Specifications

  • Wi-Fi standards:
    • Wi-Fi 6 IEEE 802.11a/b/g/n/ac/ax
    • IEEE 802.11d/e/h/i/k/r/u/v/w/az
  • Wi-Fi channels:
    • 2.4GHz: 1-13
    • 5GHz: 36-177
    • 6GHz: 1-233
  • 1 U.FL connector antennas
  • Interfaces:
    • SDIO 3.0 (4-bit, up to 208MHz clock) Wi-Fi
    • BLUETOOTH®:
      • 4-wire high-speed UART
      • PCM and I2S for BLUETOOTH® classic audio
  • 22mm x 30mm x 2.8mm dimensions
  • M.2 Key-E connector on the host platform mounting
  • -40°C to +85°C operating temperature range
  • Power supply:
    • 3.3V (from M.2 card voltage pin)
    • 1.8V (generated by on-card DCDC)
  • 1.8V/3.3V (default: 1.8V) VIO power supply

Kit Contents

  • M2-MAYA-W3 card with MAYA-W3 multiradio module
  • Wi-Fi BLUETOOTH® LE cabled antenna with U.FL connector (for M2-MAYA-W382-10C only)
Paskelbta: 2026-07-23 | Atnaujinta: 2026-08-13