u-blox EVK-IRIS-W10 Evaluation Kits
u-blox EVK-IRIS-W10 Evaluation Kits allow for stand-alone use of the IRIS-W10 series module. The EVK-IRIS-W10 board supports all pins and interfaces on IRIS-W10 series modules, resulting in easy accessibility. Simple USB connections serve as the physical interfaces for the power, programming COM ports, debugging, and USB peripheral connectors. Additionally, the u-blox EVK-IRIS-W10 features other interfaces like Ethernet RJ45 and an SDIO header. The EVK-IRIS-W10 board has a Reset, Boot, and two user-configurable buttons. Current sense resistors are incorporated for accurate, current measurement within the module.The u-blox USB-IRIS-W1 development platform is assembled on the dual-band Wi-Fi® 6 and BLUETOOTH® LE module IRIS-W1, based on the NXP RW610/612 chip. The board has a USB interface to facilitate evaluation and prototyping directly from a PC. In addition to the IRIS-W1 module with an integrated antenna, it also incorporates four buttons, an RGB LED, and a USB/UART converter to support an easy evaluation further.
Features
- EVK-IRIS-W10 boards provide:
- Evaluation board for IRIS-W101 or IRIS-W106 modules
- Four standard mikroBUS slots
- USB interface
- Serial communication over the FTDI USB controller
- On-board programming and debug
- MCU-Link port via debug chip over the SWD interface
- JTAG debugging via a four-port FTDI USB controller
- RMII/Ethernet interface (via 100Mbit PHY circuit)
- Access to IRIS-W10 module JTAG signals over JTAG connector
- Buttons and status LEDs for user interaction
- All module GPIOs are accessible from the pin headers
- Additional memory support (SRAM SOIC-08 footprint on the bottom side for manual mounting)
- Multiple Boot strap options
- Module isolation and customizable functions via solder bridges and/or resistors
- Current measurement access points from pin headers and jumpers
- SDIO 3 card slot
- Wi-Fi 6 IEEE 802.11a/b/g/n/ac/ax, Dual-band WiFi 2.4GHz/5GHz
- IEEE 802.15.4 supporting Thread®, Matter™ over Wi-Fi, and Ethernet
- Bluetooth LE subsystem supporting Bluetooth 5.3 in 2.4GHz band
- Bluetooth LE central, peripheral, GATT client/server roles, LE Audio
- Peripherals: ADC, GPIO, I2C, Ethernet RMII, SDIO, SPI, UART
- USB-IRIS-W1 board provides:
- IRIS-W1 Wi-Fi 6 and Bluetooth Low Energy module with integrated antenna
- USB stick format for easy prototyping
- USB connector for power and UART
- Open CPU variant for developing application software
- Variant for u-connectXpress evaluation
Kit Contents
- EVK-IRIS-W101
- EVK-IRIS-W1 evaluation board with IRIS-W101module
- USB-A to USB-C adapter cable
- Dual-band PCB antenna for WLAN with 100 mm coaxial cable and U. FL connector
- EVK-IRIS-W106
- EVK-IRIS-W1 evaluation board with IRIS-W106 module
- USB-A to USB-C adapter cable
- A dual-band integrated PCB trace antenna (external antenna not supplied)
Additional Resources
USB Board Layout
EVK-IRIS-W10 Layout
EVK-IRIS-W10 Block Diagram
Header & major function locations
Paskelbta: 2024-02-08
| Atnaujinta: 2024-07-10