Trompeter / Cinch Connectivity Solutions MIL-STD-1553B Terminators
Trompeter / Cinch Connectivity Solutions MIL-STD-1553B Terminators incorporate a 2W, 1% resistor and feature a resistance value of 78Ω for the data bus. These terminators offer a 3-slot TRB interface and include three chain options: 3" chain, 6" chain, or no chain. The TET-1553 series terminators feature high power and tighter precision and comply with Trompeter's extensive terminators offering 0.5W, 2% terminates. These MIL-STD-1553B Terminators are suitable for space programs, military and commercial maritime vessels, and military and commercial aircraft and ground vehicles.Features
- Higher power
- Tighter precision
- 78Ω bus terminator
- 1K, 2K, and 3K Ohm stub load simulation terminators
Applications
- Space programs
- Military and commercial aircraft and ground vehicles
- Military and commercial maritime vessels
- Testing and evaluation
Dimensions
Paskelbta: 2023-11-16
| Atnaujinta: 2024-04-04