Trenz Electronic TE0720-04-62I33MA System-on-Chip (SoC) Module
Trenz Electronic TE0720-04-62I33MA System-on-Chip (SoC) Module is an industrial-grade module that integrates an AMD/Xilinx Zynq™ 7020-2I SoC, 8 GByte eMMC, and 1GByte DDR3 SDRAM. This module features an Arm® dual-core Cortex®-A9 MPCore, a Gigabit Ethernet transceiver, and 32MByte QSPI Flash memory for configuration and operation. Rugged high-speed stacking strips provide a large number of configurable I/Os. The TE0720-04-62I33MA SoC module offers a 10/100/1000 tri-speed Gigabit Ethernet transceiver (PHY) and SGMII accessible on a board-to-board connector. This module is fully mechanically and largely electrically compatible with a 4cm x 5cm form factor. The TE0720-04-62I33MA SoC module operates in an industrial temperature range of -40°C to 85°C.Features
- AMD/Xilinx Zynq™ XC7Z020-2CLG484I
- Rugged for high shock and vibration
- Arm® dual-core Cortex®-A9 MPCore
- 10/100/1000 tri-speed Gigabit Ethernet transceiver (PHY), SGMII accessible on a board-to-board connector
- USB 2.0 high-speed ULPI transceiver
- 1GByte (32-bit) DDR3 SDRAM
- 32MByte QSPI flash memory (for configuration and operation)
- 8GByte e.MMC (optional up to 32GByte possible)
- Plug-on module with 2 x 100-pin and 1 x 60-pin razor beam high-speed hermaphroditic terminal/socket strips (regular 4mm)
- 152 FPGA I/O's (75 LVDS pairs possible) and 14 MIOs available on board-to-board connectors
- On-board high-efficiency DC-DC converters:
- 4A x 1V power rail
- 3A x 1.5V power rail
- 3A x 1.8V power rail
- System management and power sequencing
- eFUSE bit-stream encryption
- AES bit-stream encryption
- Valid MAC Address and 2K serial EEPROM
- RTC, temperature compensated
- 3 user LEDs
- Evenly spread supply pins for good signal integrity
Applications
- Industrial
Kit Contents
- 1 x TE0720-04-62I33MA Trenz Electronic 4cm x 5cm SoC module with AMD/Xilinx Zynq™ 7020
- 8 x screws
- 4 x bolts
Paskelbta: 2025-02-13
| Atnaujinta: 2025-03-17