Advanced Energy / Trek 876 & 884 Non-Contacting Electrostatic Voltmeters

Advanced Energy / Trek 876 and 884 Series Non-Contacting Electrostatic Voltmeters feature a 3.5-digit liquid crystal display and can be used in both ionized and non-ionized environments to accurately measure surface voltage over a wide range of spacings. These portable voltmeters employ a measurement technique that provides surface voltage measurements essentially independent of the sensor probe-to-measured surface spacing, overcoming a disadvantage of typical handheld field meters. An NIST-traceable certificate of calibration is supplied with each unit. Advanced Energy / Trek 876 and 884 devices provide non-contacting measurements of electrostatic surface voltage for ESD applications, such as electronic assembly testing and semiconductor material testing.

Features

  • 3.5-digit liquid crystal display
  • Accurately measures surface voltage at wide range of spacings
  • Use in ionized or non-ionized environments
  • No need to maintain fixed spacing
  • Chopper stabilized for drift-free operation in ionized environments
  • NIST-traceable certificate of calibration provided with each unit

Applications

  • Measurement of electrostatic surface charge build-up
  • Manufacturing processes
  • Electronic assembly testing
  • Semiconductor material testing
  • Dissipative material testing
  • Automotive electronics testing
  • ESD Auditing and troubleshooting

Measurement Accuracy

Performance Graph - Advanced Energy / Trek 876 & 884 Non-Contacting Electrostatic Voltmeters
Paskelbta: 2025-10-28 | Atnaujinta: 2025-11-26