TRACO Power TPI 65A-J 65W Compact AC/DC Power Supplies
TRACO Power TPI 65A-J 65W Compact AC/DC Power Supplies are open-frame power supplies with a 3000VAC reinforced isolation system. These cost-efficient industrial power supplies are available in a compact 3" x 2" package and offer a peak power function that enables the units to deliver up to 140% of the rated power for up to 10 seconds. The TPI 65A-J 65W AC/DC power supplies feature excellent efficiency (up to 94%) and an operating temperature range (natural convection) of -40°C to +70°C without derating while going up to +85°C with either load derating or forced cooling.The power supplies are designed to meet the ErP directive (<0.3W no load power consumption) and come with EMC characteristics dedicated to applications in industrial/automation and test/measurement fields. High reliability is provided by industrial high-quality grade components and excellent thermal management. The TPI 65A-J Power Supplies are an ideal solution for any demanding industrial device or space-critical applications.
Features
- 65W open frame power supplies in a 3" x 2" package
- Compact, cost-efficient design
- Peak power function up to 140%
- High efficiency up to 93%
- No load input power of <0.3W (acc. ErP directive)
- Internal EN 55032 class B filter
- Short circuit and overvoltage protection
- Output current limitation
- Natural convection cooling
- Reinforced insulation system
- Protection class II prepared
- 3-year warranty
Applications
- Industrial
- Automation
- Test and measurement
Specifications
- Output
- 65W maximum power (50W for TPI 65-105A-JP)
- -20% to +10% voltage adjustment range
- ±1% maximum voltage set accuracy
- 5VDC to 53VDC nominal voltage range
- 1240mA to 10,000mA maximum current range, 1698mA to 13,000mA nominal
- 0.2% to 0.7% maximum regulation
- 75mVp-p or 150mVp-p typical ripple and noise at 20MHz bandwidth
- 235µF to 20,000µF capacitive load range
- ±0.02%/K maximum temperature coefficient
- 90ms minimum hold-up time at 230VAC, 15ms minimum at 115VAC
- 800ms maximum start-up time at 230VAC, 950ms maximum at 115VAC
- 3% maximum transient response deviation, 600µs typical time
- Input
- 85VAC to 264VAC/120VDC to 370VDC voltage range
- 47Hz to 63Hz frequency range
- 900mA maximum current at 230VAC, 1600mA maximum at 115VAC
- 110mW typical power consumption, 180mW maximum
- 75A maximum inrush current at 230VAC, 40A maximum at 115VAC
- 3000VAC I/O reinforced isolation
- 90% to 94% typical efficiency range
- 60kHz typical switching frequency
- 8mm minimum creepage and clearance
- 100MΩ minimum isolation resistance
- 75µA maximum leakage current
- -40°C to +85°C operating temperature range
- 95% maximum relative humidity
- 1,490,000 hours reliability
Paskelbta: 2022-08-17
| Atnaujinta: 2022-08-22