TRACO Power TEQ-40WIR Ruggedized 40W DC/DC Converters

TRACO Power TEQ-40WIR Ruggedized 40W DC/DCC Converters are EN 50155 approved for railway and transit applications as well as industrial requirements where a robust DC/DC power source is required. These 40W isolated DC/DC converters deliver up to 91% efficiency while providing protection against short circuits, overvoltage, and overtemperature. This series is chassis mountable and provides increased EMC immunity against surge, burst, radiated, and conducted disturbances. These TRACO Power units are encased in a rugged metal chassis with a heatsink construction for a high level of thermal performance and a full output power operating temperature range of up to +83°C with natural convection cooling (+92°C with power derating). These converters have an ultra-wide 4:1 input voltage ranges with output ratings of 5VDC at 8000mA, 12VDC at 3330mA, ±12VDC at 1670mA, 15VDC at 2670mA, ±15VDC at 1330mA, 24VDC at 1670mA, and ±24VDC at 830mA.

Features

  • 9V to 36V, 18V to 75V, 43V to 160VDC input voltage ranges
  • 3000VDC I/O isolation
  • EN 50155 approval for railway and transit applications
  • IEC/EN/UL 60950 approved
  • Protection against overvoltage, overtemperature, and short-circuits
  • Output LED indicator
  • -40°C to +92°C operating temperature range / full power -40°C to +83°C convection cooled
  • Mechanical shock to EN 61373 and MIL-STD-810F
  • Small footprint of 4.06" x 2.25" x 1.03"
  • Chassis mountable

Applications

  • Railway and transit
  • Industrial

Dimensions & Pinout

Mechanical Drawing - TRACO Power TEQ-40WIR Ruggedized 40W DC/DC Converters
Paskelbta: 2017-11-02 | Atnaujinta: 2022-12-09