TRACO Power TEQ-20WIR Ruggedized 20W DC/DC Converters
TRACO Power TEQ-20WIR Ruggedized 20W DC/DC Converters are EN 50155 approved for railway and transit applications as well as industrial requirements where a robust DC/DC power source is required. These chassis-mountable units deliver up to 88% efficiency while providing protection against short circuits, overvoltage, and overtemperature. The series provides increased EMC immunity against surge, burst, radiated, and conducted disturbances. TRACO Power TEQ-20WIR Ruggedized 20W DC/DC Converters are encased in a rugged metal chassis with a heatsink construction and an operating temperature of up to +83°C with natural convection cooling (+93°C with power derating). These converter modules have an ultra-wide 4:1 input voltage range with output ratings of 5VDC at 4000mA, 12VDC at 1670mA, ±12VDC at 833mA, 15VDC at 1330mA, ±15VDC at 667mA, and 24VDC at 833mA.Features
- 9V to 36V, 18V to 75V, 43V to 160VDC input voltage range
- 3000VDC I/O isolation
- EN 50155 approval for railway and transit applications
- IEC/EN/UL 60950 approved
- Protection against overvoltage, overtemperature, and short circuits
- Output LED indicator
- -40°C to +93°C operating temperature range / full power -40°C to +83°C convection cooled
- Mechanical shock to EN61373 and MIL-STD-810F
- Small footprint of 4.06" x 2.25" x 1.03"
- Chassis mountable
Applications
- Transit and railway
- Industrial
Outline Dimensions
Paskelbta: 2017-11-02
| Atnaujinta: 2022-12-09