TRACO Power TPP 15A-J 15W AC/DC Medical Power Supplies

TRACO Power TPP 15A-J 15W AC/DC Medical Power Supplies are chassis-mount modules with an open frame and a JST connector. These high power density modules feature a low leakage current of <75μA rated for body-floating (BF) applications. The series provides a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. TRACO Power TPP 15A-J 15W AC/DC Medical Power Supplies are approved for an operating altitude of 5000m. The units offer excellent efficiency of up to 88.5% and the full load operating temperature range covers -40°C to +70°C while it goes up to +85°C with 50% load derating. The TPP 15A-J operates in compliance with medical EMC emission and immunity levels according to the standard IEC 60601-1-2 4th edition.

Features

  • Miniature 15W power supply in a 2.61" x 1" x 0.64" open-frame package
  • Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • Low leakage current of <75μA rated for BF applications
  • Risk management process according to ISO 14971, including the risk management file
  • EMC emission and immunity to IEC 60601-1-2 4th edition
  • Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
  • Protection class I and II
  • Operation up to 5000m altitude
  • Ready to meet ErP directive, no-load power consumption
  • 5-year product warranty
  • RoHS compliant
Paskelbta: 2018-10-12 | Atnaujinta: 2025-10-30