TRACO Power TPP 150 150W AC/DC Medical Power Supplies
TRACO Power TPP 150 150W AC/DC Medical Power Supplies are available in an enclosed 2.44" x 4" footprint with screw terminal connectors. The units feature a reinforced double I/O isolation system according to medical safety standards 60601-1 3rd edition, 2xMOPP. The devices feature an earth leakage current below 100µA, suitable for body-floating (BF) applications. The full load operating temperature range is -25°C to +70°C and operation to +80°C with a 40% load. The power supplies offer excellent efficiency of up to 92%. Other features include an active power factor correction and an EMC characteristic dedicated to industrial and domestic applications. High reliability is provided by using industrial quality-grade components and excellent thermal management. TRACO TPP 150 power supplies are designed for medical devices and safety/space-critical applications.Features
- 150W in an enclosed 2.44" x 4" footprint with screw terminal connectors
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- ITE safety approved to IEC/EN/UL 60950-1
- Risk management process according to ISO 14971, including risk management file
- Meets EN55011 limits to IEC 60601-1-2 4th ed EMC standards
- Low leakage current of <100μA rated for BF applications
- Active power factor correction (>95)
- Protection class l and ll
- Operating up to 5000m altitude
- 5-year product warranty
- Forced air cooling
- Reinforced insulation system
Paskelbta: 2018-10-19
| Atnaujinta: 2023-03-21