TRACO Power THM-3WI 3W DC/DC Converters
TRACO Power THM-3WI 3W DC/DC Converters are medical 3W DC/DC converters in a DIP-24 plastic package with an ultra-wide 4:1 input voltage range. These converters provide a reinforced isolation system for 5000VAC/RMS isolation and a very low leakage current of less than 2µA. These units are approved to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and come with an ISO 14971 risk management file. With an efficiency of up to 87% and high-grade components, the converters can reliably operate in an ambient temperature range of -40°C up to +90°C. The TRACO Power THM-3WI devices offer a reliable solution for medical equipment as well as demanding ranges of applications such as transportation, control/measurement, or IGBT drivers.Features
- Ultra-wide 4:1 input voltage 3W DC/DC converter in a compact DIP-24 plastic case
- I/O isolation 5000VAC/RMS rated for 250VAC/RMS working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Risk management process according to ISO 14971 including risk management file
- Low leakage current of <2µA
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- Extended operating temperature range of -40°C up to +90°C
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- Operating up to 5000m altitude
- 5-year warranty
Applications
- Medical equipment
- Transportation
- Control and measurement
- IGBT drivers
Dimensions
Paskelbta: 2018-08-13
| Atnaujinta: 2022-03-10