TRACO Power THM-30WI DC/DC Converters
TRACO Power THM-30WI DC/DC Converters are 30W DC/DC converters with a wide 4:1 input voltage range in a 2.0" x 1.0" plastic package. These converters provide a reinforced isolation system for 5000VACrms isolation and a very low leakage current of less than 2.5µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2x MOPP (Means of Patient Protection) and come along with an ISO 14971 risk management file. With up to 90% efficiency and highest-grade components, the converters can reliably operate in an ambient temperature range of -40°C up to +80°C. TRACO Power THM30-WI offers a reliable solution for medical equipment as well as a demanding range of applications such as transportation, control and measurement, or IGBT drivers.Features
- Ultra-wide 4:1 input voltage 30W DC/DC converter in a 2 x 1" plastic case
- I/O isolation 5000 VACrms rated for 250VACrms working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Risk management process according to ISO 14971 including risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- < 2.5µA leakage current
- -40°C to +80°C operating temperature range
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- Up to 5000m operating altitude
Dimensions
Paskelbta: 2017-07-19
| Atnaujinta: 2022-06-16