TRACO Power THM-15WI 15W DC/DC Converters
TRACO Power THM 15WI 15W DC/DC Converters are a range of medical 15W DC/DC converters in a 1.6" x 1.0" plastic package and with a wide 4:1 input voltage range. These converters provide a reinforced isolation system for 5000VACrms isolation and a very low leakage current of less than 2.5µA. The THM 15WI Series is approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means of Patient Protection) and come along with an ISO 14971 risk management file. TRACO Power THM 15WI features a high efficiency of up to 90% and the highest grade components the converters can reliably operate in an ambient temperature range of -40°C up to +85°C. These converters offer a reliable solution for medical equipment as well as demanding ranges of applications such as transportation, control, and measurement or IGBT drivers.Features
- Compact 1.5 x 1.0" plastic case
- Ultra-wide 4:1 input voltage range
- I/O isolation 5000VACrms rated for 250VACrms working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP
- EMC compliance to IEC 60601-1-2 4th edition
- Risk management process according to ISO 14971 including risk management file
- Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
- <2.5µA leakage current
- -40°C to +85°C operating temperature range
- Input filter to meet EN55032 Class A
- Operating up to 5000m altitude
Dimensions
Paskelbta: 2017-07-19
| Atnaujinta: 2022-06-17