TRACO Power TDN 1WI DC/DC Converters

TRACO Power TDN 1WI DC/DC Converters feature 1W output power and a wide 4:1 voltage range in a 13.2mm x 9.1mm x 10.2mm DIP package. The fully regulated converters offer 1600VDC I/O isolation voltage, short-current protection, and external on/off. TRACO Power TDN 1WI DC/DC Converters meet UL 62368-1 (UL 60950-1) regulations. These high-performance units are designed for a wide range of applications where space is limited.

Features

  • 1W output power
  • 13.2mm x 9.1mm x 10.2mm DIP package
  • Fully regulated outputs
  • 1600VDC I/O isolation
  • -40°C to +90°C operating temperature range without derating
  • Short-circuit protection
  • Remote on/off
  • Three-year warranty
  • Designed to meet UL 62368-1 (UL 60950-1)

Dimensions

TRACO Power TDN 1WI DC/DC Converters
Paskelbta: 2016-11-08 | Atnaujinta: 2022-11-04