Toshiba XCUZ Zener Diodes
Toshiba XCUZ Zener Diodes are designed for automotive usage and feature 600mW power dissipation at 150°C junction temperature. These XCUZ series zener diodes offer ±12kV, ±20kV, and ±30kV electrostatic discharge voltage. These zener diodes are AEC-Q101 qualified and available in the SOD-323 package. Typical applications include automotive and voltage surge protection.Features
- 600mW power dissipation
- ±12kV, ±20kV, and ±30kV electrostatic discharge voltage
- The typical voltage of VZ is accorded to the E24 series
- AEC-Q101 qualified
- Small package
- -55°C to 150°C storage temperature range
Applications
- Automotive
- Voltage surge protection
Internal Circuit
Dimension Diagram
Paskelbta: 2024-01-17
| Atnaujinta: 2024-01-29