Toshiba TC75S102F Single Operational Amplifier

Toshiba TC75S102F Operational Amplifier is a CMOS linear integrated circuit that features input and output full range, low input offset voltage, and low voltage operation. This op-amp offers a wide operating voltage range of 1.5V to 5.5V, 200mW power dissipation, and ±25mA output current. The Toshiba TC75S102F op-amp operates within the -40°C to 105°C temperature range. This op-amp is ideal for ultra-low supply current and single operational amplifier applications.

Features

  • Input and output full range
  • 0.27µA (typical) ultra-low supply current @ VDD=1.5V
  • 1.3mV maximum low input offset voltage @ VDD=1.5V
  • 1.5V to 5.5V wide operating voltage range
  • 200mW power dissipation
  • ±25mA output current
  • -40°C to 105°C operating temperature range

Applications

  • Single operational amplifier
  • Ultra-low supply current devices

Package Dimensions (mm)

Mechanical Drawing - Toshiba TC75S102F Single Operational Amplifier
Paskelbta: 2020-09-09 | Atnaujinta: 2024-11-21