Torex Semiconductor XC9290/XC9291 Step-Down DC/DC Converters
Torex XC9290 / XC9291 Step-down DC/DC Converters feature HiSAT-COT® control and a synchronous rectification buck DC/DC converter. The XC9290 / XC9291 devices offer a small 3.52mm2 mounting area, high-speed response, and ultra-low radiation noise. Using HiSAT-COT, Torex XC9290 / XC9291 Step-down DC/DC Converters provide faster response than PWM control methods, which allows for a reduced capacitor size with stable operation. The converters have an ultra-compact layout and improved oscillation frequency for greater user control. The converters feature an extended battery life, reduced heat generation, and are ideal for consumer and industrial applications.Features
- HiSAT-COT control method
- Extremely small mounting area (3.52mm2)
- Faster response time compared to PWM control
- Smaller capacitor size with stable operation
- Ultra-compact layout
- Improves oscillation frequency variation (4MHz, 6MHz)
- Achieves 90% efficiency
- Extended battery life
- Reduced heat generation
- Low EMI
- Low ripple
- Very low radiation noise
- Lead-free and RoHS-compliant
Applications
- Smartphones/mobile phones
- Wireless earphones/headsets
- Wearable devices
- DSC/camcorders
- Portable game consoles
- Smartcards
- Module power supplies
- Various small power sources
Specifications
- 2.5V to 6V input voltage range
- 0.7V to 3.6V output voltage range
- 600mA output current
- 11μA quiescent current
- 4MHz, 6MHz oscillation frequency rating
- -40°C to +105°C operating ambient temperature range
Application Circuit
Paskelbta: 2023-10-20
| Atnaujinta: 2024-08-08