IDEC S3TL Wiring Ferrules & Crimping Tools

IDEC S3TL Wiring Ferrules and Crimping Tools are high-quality and practical tools for simplifying, streamlining, and increasing the efficiency of wire processing. These tools can also improve the long-term production efficiency through high-quality practices that can be used in various applications. The S3TL crimping tools feature 3 ferrule crimpers with different sizes of dies for proper crimping of the wire ferrules. The wiring ferrules feature 8AWG, 10AWG, 12AWG, 14AWG, 16AWG, 17AWG, 18AGW, 20AWG, 22AWG, 24AWG, or 26AWG wire gauges.

Features

  • 45 sizes of single ferrules and twin or two wire ferrules
  • 3 sets of 5 ferrules size in a sample case
  • 2 sizes of wire strippers for ergonomic wire stripping to the proper length for use with ferrules
  • 3 ferrule crimpers with different sizes of dies for proper crimping of the wire ferrules
  • 3 screwdriver lengths for use with push-in terminals to help release wires from terminal installation
  • IEC60900:2004 and VDE certified
  • Ferrules are UL 486F certified when used together with S3TL stripping tools

Ferrules

IDEC S3TL Wiring Ferrules & Crimping Tools

The S3TL wiring ferrules are available in light blue, turquoise, orange, white, blue, gray, yellow, red, black, and ivory colors. These tools are UL 486F certified when used together with S3TL stripping tools.

View All Ferrules

Crimping Tools

IDEC S3TL Wiring Ferrules & Crimping Tools

The crimping tools are equipped with a ratchet function that does not release until fully gripped, reducing the difference in work quality and errors. The crimping process can be performed with light force, reducing the burden on the operator.

View All Crimping Tools

Flat Screwdrivers

IDEC S3TL Wiring Ferrules & Crimping Tools

The S3TL insulated screwdrivers are insulated up to 1000VAC and 1500VDC, provide protection against electric shock for safe use, and are IEC60900:2004 and VDE certified.

View All Screwdrivers

Stripping Tools

IDEC S3TL Wiring Ferrules & Crimping Tools

The STL3 stripping tools feature two sizes of wire strippers for ergonomic wire stripping to the proper length for use with ferrules. The ergonomic design allows for comfortable wire stripping with light force.

View All Stripping Tools

Paskelbta: 2022-06-08 | Atnaujinta: 2022-06-30