Amphenol Times Microwave Systems Commercial Space Assemblies
Amphenol Times Microwave Systems Commercial Space Assemblies include three types of reliable and robust space assembly cables: MaxGain®, InstaBend®, and InstaBend PhaseStable. MaxGain assemblies are high-performance, ultra-low-loss, high-frequency microwave coaxial cables built with spiral outer conductor technology. InstaBend cables are flexible, coaxial microwave assemblies that connect RF circuit cards, modules, and enclosure panels. The cable can be bent closely behind the connector, simplifying cable routing. InstaBend PhaseStable assemblies are low-loss, highly flexible, foam-core micro coaxial cables with a broad frequency range and strong durability. Amphenol Times Microwave Systems Commercial Space Assemblies are specifically designed for space applications.Features
- 30Mrads radiation environment
- -90°C to +150°C temperature range
- T-VAC compatible
- TML ≤1% and CVCM ≤0.01% outgassing per ASTM E595
- Baseline electrical performance (IL, VSWR)
- Low outgassing materials per ASTM E595
- Class 100,000 clean room manufacturing
- Vented connectors, if applicable
- Optimized for low attenuation
- Ultra-stable performance with flexure
- High shielding effectiveness (>90dB)
Applications
- Test assemblies
- RF satellite assemblies in the payload
- RF transmit and receive assemblies in the antenna
- Board connectors
- Adapters
- Ground station assemblies
Videos
Additional Resources
Paskelbta: 2023-03-23
| Atnaujinta: 2024-02-27