Sunon PF Series 80x38 DC Fans

Sunon PF Series 80x38 DC Fans offer dimensions of 80mm x 80mm x 38mm and are suitable for dispersing heat in tight spaces. These fans feature a 12VDC rated voltage, 575mA to 870mA power current range, a 10.44W maximum power consumption, and speeds of 5600 RPM or 6400 RPM. Sunon PF Series 80x38 DC Fans are ideal for rackmount servers, industrial control panels, welding machines, commercial refrigeration, and battery cabinets.

Applications

  • Rackmount servers and workstations
  • Medical and laboratory equipment
  • Battery cabinets
  • Energy storage
  • Commercial refrigeration
  • Vending machines
  • Telecom base stations
  • Welding machines
  • Power inverters
  • Industrial Control Panels
    • Cooling drives
    • PLCs
    • Automation gear

Specifications

  • 80mm x 80mm x 38mm dimensions
  • 12VDC rated voltage
  • 575mA to 870mA power current
  • 10.44W maximum power consumption
  • 5600 or 6400 RPM speed ratings
  • 74.1CFM to 84.1CFM airflow
  • 54.5dB(A) maximum noise
  • 1 or 2 curves

Dimensions

Mechanical Drawing - Sunon PF Series 80x38 DC Fans
Paskelbta: 2025-10-31 | Atnaujinta: 2025-11-04