Texas Instruments XDS110ISO-EVM Isolated Plug-in Board
Texas Instruments XDS110ISO-EVM Isolated Plug-in Board is a real-time debug and flash programming configuration for C2000™ and Arm-based processor controlSOMs. The XDS110ISO-EVM links up to C2000 and Arm-based processor controlSOMs via a non-isolated 120-pin connector or an electrically isolated 16-pin connector. Each connector provides JTAG, cJTAG, SWD support, and a full-duplex UART port.The TI XDS110ISO-EVM Isolated Plug-in Board supports two additional characteristics for use in target board debugging: a serial peripheral interface (SPI) to four isolated digital-to-analog converter (DAC) channels and up to six digital and four analog non-isolated channels. The embedded emulation logic enables emulation and debugging utilizing standard development tools such as Code Composer Studio™.
Features
- XDS110 plug-in board for real-time debug and flash programming of C2000 and Sitara controlSOMs
- Isolated 16-pin connector with JTAG/cJTAG/SWD support, full duplex UART, and four DAC channels
- 16-pin isolated connector to TI 14-pin, TI 20-pin, and ARM 10-pin adapter boards
- Non-isolated 120-pin connector with up to 15W power delivery, JTAG/cJTAG/SWD, up to 6 digital I/O and 4 analog channels, and full-duplex UART
Applications
- Industrial Ethernet gateway
- Industrial Smart gateway
- Zone controllers for building automation
- Factory automation data collectors and gateway
- Data concentrators for grid infrastructure
- Wireless to Ethernet gateway
Kit Contents
- XDS110 plug-in board
- USB Type-A to USB Type-C™ cable
- TI 14-pin adapter
- Compact TI 20-pin adapter
- ARM 10-pin adapter
- Quick start guide
Additional Resources
Overview
Power Architecture
Paskelbta: 2024-09-12
| Atnaujinta: 2025-04-16