Texas Instruments TVS2200 Flat-Clamp Surge Protection Device
Texas Instruments TVS2200 Flat-Clamp Surge Protection Device robustly shunts up to 40A of IEC 61000-4-5 fault current to protect systems from high power transients or lightning strikes. The device offers a solution to the common industrial signal line EMC requirement to survive up to ±1kV IEC 61000-4-5 open circuit voltage coupled through a 42Ω impedance. The Texas Instruments TVS2200 uses a unique feedback mechanism to ensure precise flat clamping during a fault, assuring system exposure below 30V. The tight voltage regulation allows designers to confidently select system components with a lower voltage tolerance, lowering system costs and complexity without sacrificing robustness.Features
- Protection against ±1kV, 42Ω IEC 61000-4-5 surge test for industrial signal lines
- Max clamping voltage of 28.4V at 40A of 8/20µs surge current
- 22V standoff voltage
- Tiny 4mm2 footprint
- Survives over 5,000 repetitive strikes of 35A 8/20µs surge current at 125°C
- Integrated Level 4 IEC 61000-4-2 ESD protection
- Robust surge protection
- IEC 61000-4-5 (8/20µs): 40A
- IEC 61643-321 (10/1000µs): 5A
- Low leakage current
- 3.5nA is typical at 27°C
- 25nA is typical at 85°C
- 105pF low capacitance
Applications
- Industrial sensor I/O
- Medical equipment
- USB Type-C™ VBUS
- PLC I/O modules
- Appliances
Functional Block Diagram
Resources
Paskelbta: 2018-05-30
| Atnaujinta: 2025-07-03