Texas Instruments TUSB8042A Four-port USB 3.2x1 Gen1 Hubs
Texas Instruments TUSB8042A Four-Port USB 3.2x1 Gen1 Hubs provide simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port. The Texas Instruments TUSB8042A also provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. SuperSpeed USB connectivity is disabled on the downstream ports when the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections.Features
- Four-port USB 3.2 x1 Gen1 (5Gbps) hub
- USB 2.0 hub features
- Multi transaction translator (MTT) hub: four transaction translators
- Two asynchronous endpoint buffers per transaction translator
- Supports battery charging:
- Supports D+/D- divider charging port (ACP1, ACP2, and ACP3) when the upstream port is unconnected or not configured
- Supports automatic mode for transition between DCP or ACP modes when the upstream port is unconnected
- Supports galaxy charging
- CDP mode (upstream port connected)
- DCP mode (upstream port unconnected)
- DCP mode complies with Chinese telecommunications industry standard YD/T 1591-2009
- Supports Operation as a USB 3.2 x1 Gen1 or USB 2.0 Compound Device
- Per port or ganged power switching and over-current notification inputs
- Supports four external downstream ports
- Supports vendor requests to read and write I2C and EEPROM read at 100k
- I2C master supports clock stretching
- OTP ROM, Serial EEPROM, or I2C/SMBus slave interface for custom configurations:
- VID and PID
- Port customizations
- Manufacturer and product strings (not by OTP ROM)
- Serial number (not by OTP ROM)
- Application Feature selection using pin selection or EEPROM or I2C/SMBus slave interface
- Provides 128-bit Universally Unique Identifier (UUID)
- Single clock input, 24MHz crystal or oscillator
- Downstream ports configurable to USB2.0 only
- 64-Pin QFN package (RGC)
Applications
- Computer systems
- Docking stations
- Monitors
- Set-top boxes
Block Diagram
Paskelbta: 2019-09-30
| Atnaujinta: 2025-04-10