Texas Instruments TSER953 4.16Gbps MIPI® CSI-2 V3Link Serializer

Texas Instruments TSER953 4.16Gbps MIPI® CSI-2 V3Link Serializer is designed to support high-speed raw data sensors. These include 2.3MP imagers at 60fps and as well as 4MP, 30fps cameras, satellite RADAR, LIDAR, and Time-of-Flight (ToF) sensors. The device delivers a 4.16Gbps forward channel and ultra-low latency, 50Mbps bidirectional control channel, and supports power over a single coax (PoC) or STP cable. The TSER953 features advanced data protection and diagnostic features to support high-speed data transmission for various applications. These applications include robotics and automation, medical imaging, and security or surveillance while streamlining design in industrial and medical camera applications. Together with a companion deserializer, the Texas Instruments TSER953 delivers precise multi-camera sensor clock and sensor synchronization.

Features

  • 4.16Gbps grade serializer supports high-speed sensors including full HD 1080p 2.3MP 60fps and 4MP 30fps imagers
  • Low (0.25W typical) power consumption
  • IEC 61000-4-2 ESD compliant
  • Power-over-Coax (PoC) compatible transceiver
  • D-PHY v1.2 and CSI-2 v1.3 compliant system interface
    • Up to four data lanes at 832Mbps per lane
    • Supports up to four virtual channels
  • Advanced data protection and diagnostics, including CRC data protection, sensor data integrity check, I2C write protection, voltage and temperature measurement, programmable alarm, and line fault detection
  • Precision multi-camera clocking and synchronization
  • A flexible programmable output clock generator
  • Supports Single-ended coaxial or shielded-twisted-pair (STP) cable
  • Ultra-low latency bidirectional I2C and GPIO control channel enables ISP control from ECU
  • Single 1.8V power supply
  • Compatible with TDES954 and TDES960 deserializers
  • –20°C to 85°C wide temperature range
  • Small 5mm × 5mm VQFN package and PoC solution size for compact camera module designs

Applications

  • Appliances
  • Video surveillance
  • Elevators and escalators
  • Industrial robots
  • Machine vision
  • Patient monitoring and diagnostics
  • Imaging

Functional Block Diagram

Block Diagram - Texas Instruments TSER953 4.16Gbps MIPI® CSI-2 V3Link Serializer
Paskelbta: 2021-05-20 | Atnaujinta: 2022-03-11