Texas Instruments TPSM86125xEVM Evaluation Modules
Texas Instruments TPSM86125xEVM Evaluation Modules are fully assembled and tested circuits for evaluating the TPSM86125x converters. These TPSM86125xEVM modules operate from a 3V to 17V input (12V nominal) range and offer up to 1A output current. The TPSM861253EVM modules are used in AC/DC adapters/PSU, factory automation and control, and merchant network and service PSU applications.Features
- 3V to 17V input voltage range
- Fixed/adjustable 3.3V output voltage
- Up to 1A output current
- Eco/FCCM mode
- Fast transient response
Applications
- Merchant network and server PSU
- AC/DC adapters/PSU
- Factory automation and control
- Test and measurement
Kit Contents
- One TPSM86125xEVM boards
- EVM disclaimer read me
TPSM861253EVM Layout
TPSM861252EVM Layout
TPSM861257EVM Layout
Schematic Diagram
Paskelbta: 2024-02-08
| Atnaujinta: 2024-04-22