Texas Instruments TPS92611-Q1 Single-Channel High-Side LED Driver
Texas Instruments TPS92611-Q1 Single-Channel High-Side LED Driver operates from an automotive car battery. The TPS92611-Q1 is a simple and elegant solution with LED diagnostics to deliver constant current for a single LED string. The device has a one-fails–all-fail feature that can work together with other LED drivers, such as the Texas Instruments TPS9261x-Q1, TPS9263x-Q1, and TPS9283x-Q1 devices, to address different requirements. With LEDs widely used in automotive applications, simple LED drivers are becoming more popular. Compared to discrete solutions, this low-cost monolithic solution lowers system-level component counts and significantly improves current accuracy and reliability.Features
- Qualified for automotive applications
- AEC-Q100 qualified with the following results
- Temperature Grade 1 (–40°C to 125°C ambient operating temperature range)
- Device HBM ESD Classification Level H2
- Device CDM ESD Classification Level C3B
- Single channel constant-current LED driver with PWM dimming
- 4.5V–40V wide input-voltage range
- Constant output current, adjustable by a sense resistor
- Low dropout voltage (current-sense voltage drop included)
- Maximum dropout: 150mV at 10mA
- Maximum dropout: 400mV at 70mA
- Maximum dropout: 700mV at 150mA
- Maximum dropout: 1.3V at 300mA
- Precision current regulation, tolerance ±4.6%
- 300mA maximum current
- Heat sharing with an external resistor
- Diagnostics and protection
- LED open-circuit and short-circuit detection with auto-recovery
- Diagnostic-enable with an adjustable threshold for low-dropout operation
- Fault bus up to 15 devices, configurable as either one-fails–all-fail or only-failed-channel off
- Low quiescent current and fault-mode current (< 250µA per device)
- –40°C to 150°C operating junction temperature range
Applications
- Automotive convenience lighting: Dome light, door handles, reading lamp, and miscellaneous lamps
- General-purpose LED driver application
- Automotive rear lamp, center high-mounted stop lamp, side markers, blind-spot detection indicator, charging inlet indicator
Functional Block Diagram
Paskelbta: 2018-06-08
| Atnaujinta: 2023-02-15