Texas Instruments TPS7A43EVM-047 Evaluation Module

Texas Instruments TPS7A43EVM-047 Evaluation Module is configured to evaluate the operation of the TPS7A43 Linear Regulator. The TI TPS7A43EVM configuration contains a single 50mA, high-voltage, low-quiescent-current (IQ), dual-output, low-dropout (LDO) voltage regulator for general applications. The regulator delivers up to 50mA split between the two outputs and has a wide input voltage (VIN) range of up to 85V. The stability of the TPS7A43 is ensured using a 1µF (or larger) output capacitor (COUT) and at least three × COUT for the middle output.

Features

  • Ultra-low IQ of 9µA
  • Wide input range of 4V to 85V
  • Dual output
  • Precision enable
Paskelbta: 2021-02-02 | Atnaujinta: 2022-10-26