Texas Instruments TPS746EVM-009 Regulator Evaluation Module (EVM)

Texas Instruments TPS746EVM-009 Regulator Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS746. The Texas Instruments TPS746 is a 1A, low-Vin, low-dropout (LDO) voltage regulator with power good. The evaluation module circuit board is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 1A.

Features

  • 1.5V to 6V input voltage range 
  • 190mV (max) at 1A low dropout 
  • 25µA (typ.) low quiescent current 
  • 1% over temperature high accuracy 
  • Power Good

Board Layout

Mechanical Drawing - Texas Instruments TPS746EVM-009 Regulator Evaluation Module (EVM)
Paskelbta: 2018-05-23 | Atnaujinta: 2025-03-06