Texas Instruments TPS65987DDKEVM Evaluation Module (EVM)

Texas Instruments TPS65987DDKEVM Evaluation Module (EVM) allows for the evaluation of the TPS65987DDK IC as part of a stand-alone testing kit for developing and testing USB Type-C™ and Power Delivery (PD) end products. The TPS65987DDKEVM includes several devices to evaluate voltage protection, power topology, and flashing. The Texas Instruments TPS65987DDK integrates fully managed power paths with robust protection for a complete USB-C PD design.

Features

  • TPS65987DDK is a fully configurable USB PD device controller
    • Ability to source and sink up to 20V/5A
    • Alternate mode support
      • DisplayPort™
    • Control for external DC-DC supplies, high-speed data muxes, and other peripheral devices through either GPIO or I2C
    • GUI tool to easily configure TPS65987DDK for various applications (TPS6598X-CONFIG)
    • Power management
      • Power supply from 3.3V or VBUS source
      • 3.3V LDO output for dead battery support
  • Integrated fully managed power paths
  • Integrated robust power path protection
  • USB Type-C Power Delivery (PD) Controller
    • 13 configurable GPIOs
    • USB PD 3.0 certified
    • USB Type-C specification certified
    • Cable attach and orientation detection
    • Integrated VCONN switch physical layer and policy engine
    • 3.3V LDO output for dead battery support
    • Power supply from 3.3V or VBUS source
    • One I2C primary or secondary port
    • One I2C primary only port
    • One I2C secondary only port

Applications

  • Single board computer
  • Other personal electronics and industrial applications
  • Docking station
  • Flat panel monitor

Kit Contents

  • TPS65987DDKEVM evaluation module
  • Evaluation module disclaimer Read Me

Required Equipment

  • TPS65987DDKEVM evaluation module
  • 20V barrel jack adapter or DC power supply
  • USB Type-A to USB Micro-B cable (for configuration customization, debugging, and updating FW flash)
  • TPS65987DDK USB Type-C and USB PD Controller with Integrated Power Switches Datasheet

Videos

Board Layout

Mechanical Drawing - Texas Instruments TPS65987DDKEVM Evaluation Module (EVM)
Paskelbta: 2024-09-16 | Atnaujinta: 2024-09-20