Texas Instruments TPS6215x 3-17V 1A Step-Down Converters

Texas Instruments TPS6215x 3-17V 1A Step-Down Converters are easy-to-use synchronous step down DC-DC converters optimized for applications with high power density. A high switching frequency of typically 2.5MHz allows the use of small inductors and provides fast transient response as well as high output voltage accuracy by utilization of the DCS-Control™ topology. With its wide operating input voltage range of 3V to 17V, these TI devices are ideally suited for systems powered from either a Li-Ion or other batteries as well as from 12V intermediate power rails. These step-down converters support up to 1A continuous output current at output voltages between 0.9V and 6V (with 100% duty cycle mode).

Features

  • DCS-Control™ topology
  • Input voltage range 3V to 17V
  • Up to 1A output current
  • An adjustable output voltage from 0.9 to 6V
  • Pin-selectable output voltage (nominal, + 5%)
  • Programmable soft-start and tracking
  • Seamless power save mode transition
  • Quiescent current of 17µA (typical)
  • Selectable operating frequency
  • Power good output
  • 100% duty cycle mode
  • Short circuit protection
  • Over temperature protection
  • Available in a 3mm x 3mm, QFN-16 package
  • TPS6215xA-Q1 AEC-Q100 qualified with the following results:
    • Device temperature grade  -40°C to 125°C operating junction temperature range
    • Device HBM RSD classification level H2
    • Device CDM ESD classification level C4B

Applications

  • Standard 12V rail supplies
  • POL Supply from single or multiple Li-Ion battery
  • Solid-State disk drives
  • Embedded systems
  • LDO replacement
  • Mobile PCs, tablet, modems, and cameras

TPS62150 Block Diagram

Block Diagram - Texas Instruments TPS6215x 3-17V 1A Step-Down Converters

TI Webench Designer

TI Webench Designer - Texas Instruments TPS6215x 3-17V 1A Step-Down Converters
Paskelbta: 2013-08-13 | Atnaujinta: 2022-03-11