Texas Instruments TPS56x210AEVM-663 Step-Down Converter EVM
Texas Instruments TPS56x210EVM-663/TPS56x210AEVM-663 Evaluation Modules (EVMs) are easy-to-use evaluation modules designed to help engineers evaluate the TPS56x210 and TPS56x210A families. Each evaluation module is designed to provide access to the various features of the TPS56x210/TPS56x210A. The Texas Instruments TPS56x210/TPS56x210A synchronous buck converters are single, synchronous buck converters that provide 1.05V output voltage at 2A (TPS562210/TPS562210A) or 3A (TPS563210/TPS563210A) from a 4.5V to 17V input voltage range.Features
- Supports 5V, 12V, and 15V power bus
- Synchronous buck converter with integrated FETs
- DCAP2 control
- Internal soft-start
- 2A output current (TPS562210EVM-633/TPS562210AEVM-633)
- 3A output current (TPS563210EVM-633/TPS563210AEVM-633)
Paskelbta: 2017-01-06
| Atnaujinta: 2022-03-11