Texas Instruments TPS566231EVM Converter Evaluation Module

Texas Instruments TPS566231EVM Converter Evaluation Module (EVM) is used to evaluate the TPS566231 device. The TPS566231 is a cost-effective, high-voltage input, synchronous buck converter with integrated FETs. One of the key features of the TPS566231 is its ULQ (ultra-low quiescent) to enable low-bias current. This feature is extremely beneficial for long battery life in low power operation. The TPS566231 operates with a wider supply input voltage ranging from 3V to 18V. It uses DCAP3™ control mode to provide a fast transient response, good line, load regulation, no requirement for external compensation and supports low ESR output capacitors. The Texas Instruments TPS566231 is a high-efficiency converter and provides complete protection OVP, UVP, OCP, OTP.

Features

  • 3V to 18V input voltage range
  • 0.6V to 7V output voltage range
  • Up to 6A output current
  • Large duty operation
  • Fast transient response
  • 2mm x 1.5mm RQF package

Board Layout

Mechanical Drawing - Texas Instruments TPS566231EVM Converter Evaluation Module
Paskelbta: 2021-03-02 | Atnaujinta: 2022-03-11