Texas Instruments TPS548B28EVM-023 Converter Evaluation Module

Texas Instruments TPS548B28EVM-023 Converter Evaluation Module (EVM) is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS548B28. The Texas Instruments TPS548B28 is a D-CAP3™ synchronous buck converter designed for 20A output current. The high-side and low-side switching MOSFETs are integrated in the device package along with their gate drive circuitry.

Features

  • D-CAP3 control mode with fast load step response
  • Supports all ceramic output capacitors
  • Auto-skipping for high light load efficiency
  • Differential remote sense for high output accuracy
Paskelbta: 2021-01-15 | Atnaujinta: 2022-03-11