Texas Instruments TPS544x25 SWIFT™ Synchronous Buck Converters
Texas Instruments TPS544x25 SWIFT™ Synchronous Buck Converters are PMBus 1.2 Compliant, non-isolated DC-DC converters with integrated FETs. They are capable of high-frequency operation and 20A or 30A current output. High-frequency, low-loss switching, provided by an integrated NexFET power stage and optimized drivers, allows for very high-density power solutions. The PMBus interface enables the AVS through VOUT_COMMAND, flexible converter configuration. It also enables key parameters monitoring which includes output voltage, current and an optional external temperature. Response to fault conditions can be set to either restart, latch-off or ignore depending on system requirements.Features
- 20A and 30A PMBus 1.2 compliant converters
- 4.5V to 18V input voltage range
- 0.5V to 5.5V output voltage range
- 5mm × 7mm LQFN package
- Single thermal pad
- Integrated 5.5mΩ and 2.0mΩ stacked NexFET power stage
- 500mV to 1500mV reference for Adaptive Voltage Scaling (AVS) and margining through PMBus
- 0.5% reference accuracy at 600mV and above
- Lossless low-side MOSFET current sensing
- Voltage mode control with input feed-forward
- Differential remote sensing
- Monotonic start-up into pre-biased output
- Output voltage and output current reporting
- External temperature monitoring with 2N3904 transistor
- Programmable via the PMBus interface
- VOUT_COMMAND and AVS VOUT transition rate
- Overcurrent protection with thermal compensation
- UVLO, soft-start and soft-stop
- PGOOD, OV, UV, OT levels
- Fault responses
- Turn-on and turn-off delays
- Thermal shutdown
- 200kHz to 1MHz pin strapping for switching frequency
- Frequency synchronization to an external clock
- Footprint compatible 20A, 30A converters
Applications
- Test and instrumentation
- Ethernet switches, optical switches, routers, base stations
- Servers
- Enterprise storage SSD
- High-density power solutions
Functional Block Diagram
TI REFERENCE DESIGN LIBRARY
Paskelbta: 2015-07-07
| Atnaujinta: 2022-03-11