Texas Instruments TPS543C20AEVM-054 Converter Evaluation Module
Texas Instruments TPS543C20AEVM-054 Converter Evaluation Module (EVM) allows users to evaluate the TPS543C20ARVF. The TPS543C20ARVF is a fixed frequency non-compensation stackable synchronous buck converter with integrated MOSFETs. The device provides a fixed 0.9V output at up to 40A from a 12V input bus. The Texas Instruments TPS543C20AEVM-054 demonstrates the device in a typical low-voltage application while providing several test points to evaluate the performance.Features
- No external compensation control
- 2-device stackable for up to 80A
- Programmable switching frequency from 300kHz to 2MHz
- Synchronization to an external clock
- 10 selectable reference from 0.6V to 1.1V with 0.5% accuracy
- Differential remote sensing
Board Overview
Paskelbta: 2019-03-20
| Atnaujinta: 2023-08-09