Texas Instruments TPS3890/TPS3890-Q1 Precision Voltage Supervisors
Texas Instruments TPS3890/TPS3890-Q1 Precision Voltage Supervisors come with a low-quiescent current that monitors system voltages as low as 1.15V. The device asserts an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset (MR) pin drops to a logic low. The RESET output remains low for the user-adjustable delay time after the SENSE voltage and manual reset (MR) return above the respective thresholds. The TPS3890/TPS3890-Q1 family uses a precision reference to achieve 1% threshold accuracy. The reset delay time can be user-adjusted between 40µs and 30s by connecting the CT pin to an external capacitor. The TPS3890/TPS3890-Q1 has a very low quiescent current of 2.1µA and is available in a small 1.5mm×1.5mm package, making the device well-suited for battery-powered and space-constrained applications. The device is fully specified over a temperature range of –40°C to +125°C (TJ). The Texas Instruments TPS3890-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Power-On-Reset (POR) generator with adjustable delay time (40µs to 3s)
- 2.1µA (typical) very low quiescent current
- 1% (max) high threshold accuracy
- Precision hysteresis
- Fixed and adjustable threshold voltages
- Fixed thresholds for standard rails (1.2V to 3.3V)
- Adjustable down to 1.15V
- Manual Reset (MR) input
- Open-drain RESET output
- –40°C to +125°C temperature range
- 1.5mm×1.5mm WSON package
Applications
- DSPs or microcontrollers
- FPGAs, ASICs
- Notebooks, desktop computers
- Smartphones, hand-held products
- Portable, battery-powered products
- Solid-state drives
- Set-top boxes
- Industrial control systems
Datasheets
Functional Block Diagram
Paskelbta: 2016-08-04
| Atnaujinta: 2022-03-11