Texas Instruments TMUXHS221LV Multiplexer/Demultiplexer Switch

Texas Instruments TMUXHS221LV Multiplexer/Demultiplexer Switch is a high-speed bidirectional 2:1 or 1:2 multiplexer or demultiplexer optimized for USB 2.0 and eUSB2 LS, FS, and HS signaling. The TMUXHS221LV is an analog passive switch for high-speed interfaces with data rates up to 3Gbps. The TMUXHS221LV supports differential or single-ended CMOS signaling with a voltage range of −0.3V to 3.6V. 

The ideal high-speed performance minimizes attenuation to the USB 2.0 or eUSB2 HS signal eye diagrams. It also provides a very low channel ON resistance, high bandwidth, low reflection, and low added jitter. The device is optimized for ideal high-frequency response so that passing USB 2.0 HS electrical compliance becomes easier. The data paths of the device are also matched for excellent intra-pair skew performance.

The Texas Instruments TMUXHS221LV has an extended temperature range that suits many rugged applications, including industrial and high-reliability cases.

Features

  • Compatible with USB 2.0 and eUSB2 LS, FS, and HS physical layers
  • Switch that supports differential signals up to 3Gbps
  • Analog switch that can support most CMOS signals up to 3.3V
  • Data pins are 5V tolerant
  • Low RON of 3Ω at VI/O = 0V
  • High –3dB BW of 3.3GHz
  • Excellent for USB 2.0 or eUSB2 HS signals at 240MHz
    • Insertion loss = –0.4dB
    • Return loss = –22dB
    • Off isolation or cross-talk = –32dB
  • Minimal vertical and horizontal USB 2.0 HS eye attenuation
  • 1.8V supply voltage
  • 1.2V or 1.8V control logic inputs
  • Extended industrial temperature range of –40 to 125°C
  • Small 10-pin 1.8mm × 1.4mm, UQFN package
  • Pin-to-pin and BOM-to-BOM with multiple sources

Applications

  • PC and notebooks
  • Gaming, TV, home theater, and entertainment
  • Data center and enterprise computing
  • Medical applications
  • Test and measurements
  • Factory automation and control
  • Mobile phones and tablets

Application Use Case

Application Circuit Diagram - Texas Instruments TMUXHS221LV Multiplexer/Demultiplexer Switch
Paskelbta: 2023-11-06 | Atnaujinta: 2023-11-21