Texas Instruments TMDS181RGZEVM 6Gbps TMDS Retimer EVM

Texas Instruments TMDS181RGZEVM 6Gbps TMDS Retimer Evaluation Module (EVM) is a PCB created to help customers evaluate the TMDS181. The TMDS181 is a 6Gbps TMDS Retimer designed for video applications with HDMI interfaces. This evaluation module can also be used as a hardware reference design for the implementation of the TMDS181. The evaluation module is a plug-and-play design and includes three devices enable/reset options. The Texas Instruments TMDS181RGZEVM comes with local I2C access and is configurable through included jumpers available on the board.

Features

  • Plug and play design
  • Three devices enable/reset option to use with the evaluation module
  • Local I2C Access
  • A DC power jack (J9) to accept a 5V wall power adapter
  • The evaluation module can be powered by connecting a USB Micro cable from J13 to a USB host and setting SW2 to position 3
  • Configuration available through jumpers

Kit Contents

  • TMDS181RGZ evaluation  module
  • Standard HDMI source connector (receptacle)
  • Standard HDMI sink connector (receptacle)
  • DC power regulators
  • I2C programming interface for external I2C host connection
  • USB interface (utility available to access registers)
Paskelbta: 2016-05-05 | Atnaujinta: 2025-04-09