Texas Instruments TLV351x High-Speed Comparator

Texas Instruments TLV351x High-Speed Comparator is a 5V single-channel comparator with push-pull output. This device has an excellent speed-to-power combination with a propagation delay of 7ns. It also has a full supply voltage range of 2.7V to 5.5V with a quiescent supply current of only 1mA per channel. The device includes a Power-On Reset (POR) feature. This feature ensures the output is in a known state (output LOW) until the minimum supply voltage has been reached before the output responds to the inputs. This feature prevents false outputs during system power-up and power-down.

The Texas Instruments TLV351x are available in standard leaded and leadless packages. This device features rail-to-rail inputs, low offset voltage, and large output drive current. These features and fast response time make the comparator well-suited for current sensing, zero-cross detection, and various other applications where precision and speed are critical. These are specified for operation across the expanded temperature range of -40°C to 125°C.

Features

  • Propagation delay of 6ns
  • High toggle frequency of 180MHz
  • 2.7V to 5.5V wide supply range
  • Input offset voltage of +/- 1mV (typ.)
  • 1.1mA per channel low supply current
  • Input voltage range extends 300mV beyond either rail
  • Internal hysteresis of 2.3mV
  • Power-on-reset provides a known startup condition
  • Push-pull output
  • Temperature range of -40°C to +125°C

Applications

  • Motor drive diagnostics and monitoring
  • Servo drive control module
  • Servo drive position sensor
  • Medical and healthcare
  • Field transmitters and sensors

Functional Block Diagram

Block Diagram - Texas Instruments TLV351x High-Speed Comparator
Paskelbta: 2025-02-05 | Atnaujinta: 2025-02-18