Texas Instruments TCAL6416 I²C-bus/SMBus I/O Expander
Texas Instruments TCAL6416 I2C-bus/SMBus I/O Expander allows a general-purpose parallel input/output (I/O) expansion solution for the two-line bidirectional I2C bus (or SMBus) protocol. The TCAL6416 features a 1.08V to 3.6V power supply voltage on the I2C bus side (VCCI) and a power supply voltage ranging from 1.08V to 3.6V on the P-port side (VCCP).The TI TCAL6416 I2C-bus/SMBus I/O expander provides a 100kHz (Standard-mode), 400kHz (Fast-mode), and 1MHz (fast-mode-plus) I2C clock frequencies. The device offers a simple solution when additional I/Os are needed for switches, sensors, push buttons, LEDs, fans, and more.
The TCAL6416 has Agile I/O ports, which include additional features designed to enhance the I/O performance in terms of speed, power consumption, and EMI. Other features on the device are programmable output drive strength, programmable pull-up and pulldown resistors, latchable inputs, maskable interrupt, interrupt status register, and programmable open drain or push-pull outputs.
Features
- Operating power-supply voltage range of 1.08V to 3.6V
- Allows bidirectional voltage-level translation and GPIO expansion between 1.2V, 1.8V, 2.5V, and 3.3V I2C bus and p-ports
- Low standby current consumption of 1µA typical at 1.8V
- 1MHz fast mode plus I2C bus
- Hardware address pin allows two devices on the same I2C, SMBus bus
- Active-low reset input (RESET)
- Open-drain active-low interrupt output (INT)
- Input or output configuration register
- Polarity inversion register
- Configurable I/O drive strength register
- Pull-up and pull-down resistor configuration register
- Internal power-on reset
- Noise filter on SCL or SDA inputs
- Latched outputs with high-current drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, class II
- ESD protection exceeds JESD 22
- 4000V Human-body model (A114-A)
- 1000V Charged-device model (C101)
Applications
- Servers
- Routers (telecom switching equipment)
- Personal computers
- Personal electronics
- Industrial automation
- Gaming consoles
- Products with GPIO-limited processors
Simplified Schematic
Typical Application Schematic
Paskelbta: 2022-12-21
| Atnaujinta: 2022-12-27