Texas Instruments TAS2780EVM Evaluation Module
Texas Instruments TAS2780EVM Evaluation Module provides the designer with the tools to integrate the TAS2780 amplifier into the system and provide mono speaker output. This evaluation board is designed to evaluate TAS2780, a digital input mono Class-D audio amplifier with speaker IV sense.Features
- TAS2780EVM module supports evaluation and development with the TAS2780 device with interfaces such as:
- USB interface
- Software control via PurePath™ Console 3 (PPC3) GUI, USB-HID
- The USB-class audio device is compatible with Microsoft® Windows® 7+
- External 100-mil headers
- PSIA – I2S/TDM interface
- I2C
- Hardware shutdown control
- Interrupt output
- Mono speaker evaluation
- Connect multiple boards
- USB input
TAS2780EVM Top View
TAS2780EVM Multichannel Connection
Paskelbta: 2022-04-24
| Atnaujinta: 2022-07-29