Texas Instruments SN74LVC2G07 Dual Buffer/Drivers
Texas Instruments SN74LVC2G07 dual buffer/drivers are designed for 1.65V to 5.5V VCC operation. The output of the SN74LVC2G07 drivers is an open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. NanoFree™ package technology is a major breakthrough in IC packaging concepts, using the die as the package. The Texas Instruments SN74LVC2G07 is fully specified for partial-power-down applications using Ioff. When powered down, the Ioff circuitry disables the outputs, preventing damaging current backflow through the device.Features
- Available in the Texas Instruments NanoFree™ package
- Supports 5V VCC operation
- Inputs and Open-Drain outputs accept voltages up to 5.5V
- Max tpd of 3.7ns at 3.3V
- Low power consumption, 10µA Max ICC
- ±24mA output drive at 3.3V
- Typical VOLP (output ground bounce) <0.8V at VCC = 3.3V, TA = 25°C
- Typical VOHV (output VOH undershoot) >2V at VCC = 3.3V, TA = 25°C
- Ioff supports partial-power-down mode operation
Paskelbta: 2019-09-20
| Atnaujinta: 2023-11-13