Texas Instruments SN74LVC02A/SN74LVC02A-Q1 4-Ch 2-Input NOR Gates

Texas Instruments SN74LVC02A/SN74LVC02A-Q1 4-Channel 2-Input NOR Gates have inputs that can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. In positive logic, the device performs the Boolean function Y = A + B or Y = A • B. The Texas Instruments SN74LVC02A-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operate from 1.65V to 3.6V
  • Specified from -40°C to 85°C and -40°C to 125°C
  • Inputs accept voltages to 5.5V
  • Max tpd of 4.4ns at 3.3V
  • Latch-up performance exceeds 250mA per JESD 17
  • Typical VOLP (output ground bounce) <0.8V at VCC = 3.3V, TA = 25°C
  • Typical VOHV (output VOH undershoot) >2V at VCC = 3.3V, TA = 25°C

Logic Diagram (Positive Logic)

Block Diagram - Texas Instruments SN74LVC02A/SN74LVC02A-Q1 4-Ch 2-Input NOR Gates
Paskelbta: 2024-05-01 | Atnaujinta: 2025-07-31