Texas Instruments SN74AHCT1G02/SN74AHCT1G02-Q1 2-Input Pos-NOR Gate
Texas Instruments SN74AHCT1G02/SN74AHCT1G02-Q1 2-Input Positive-NOR Gate that performs the Boolean function Y = A × B or Y = A + B positive logic. The Texas Instruments SN74AHCT1G02-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range of 4.5V to 5.5V
- eMax tpd of 6.5ns at 5V
- Low power consumption, 10µA max ICC
- ±8mA output drive at 5V
- Inputs are TTL-voltage compatible
- Latch-up performance exceeds 250mA per JESD 17
Applications
- Enable or disable a digital signal
- Controlling an indicator LED
- Translation between communication modules and system controllers
Datasheets
Functional Block Diagram
Paskelbta: 2023-10-24
| Atnaujinta: 2023-11-02